Manufacturer Part #
SML-P24MUWT86R
SML-P24 Series Green/Red 0404 Diffused 21/52 mcd 2.2/2.1V SMT PICOLED™ LED
Product Specification Section
ROHM SML-P24MUWT86R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SML-P24MUWT86R - Technical Attributes
Attributes Table
Color: | Green / Red |
Lens Type: | Diffused |
Forward Voltage: | 2.2V/2.1V |
Forward (Drive) Current: | 20mA |
Intensity: | 21mcd/52mcd |
Case Size: | 0404 (1010 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
5,000
$0.163
10,000
$0.16
15,000+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount