text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXR0401UPGW5MA

SML-LXR0401: 2.9 V 20 mA Green 145° Colorless Surface Mount LED - SMD-2

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Lumex SML-LXR0401UPGW5MA - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.8V
Forward (Drive) Current: 20mA
Intensity: 71cd/m2
Viewing Angle: 145°
Wavelength: 520nm
Rated Power: 62mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Dimension: H  0.3mm x L  1mm x W  0.55mm
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Web Price
1
$0.109
300
$0.105
1,000
$0.10
2,000
$0.0972
5,000+
$0.0893
Product Variant Information section