text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXIL0603SYC-TR

Yellow 0603 75° Clear 1350 mcd 2.1 V Narrow Beam Surface Mount LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Date Code:
Product Specification Section
Lumex SML-LXIL0603SYC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 25mA
Intensity: 1350mcd
Viewing Angle: 75°
Wavelength: 585m
Rated Power: 62.5W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -45°C to +90°C
Case Size: 0603 (1608 Metric)
Features & Applications

The new Lumex® SML-LXIL0603 products are serial narrow-beam surface-mount LEDs in a choice of colors.

The SML-LXIL0603 serial LEDs, available in red, yellow, green and blue versions, have a narrow viewing angle of 75˚. Since the light output from an LED chip is directional, higher light output may be achieved by concentrating the light in a tight beam. This means that the narrower the viewing angle, the higher the brightness value, in the case of the SML-LXIL0603, up to 2,135mcd

FEATURES
• Water-clear lens
• Junction-temperature range: -40°C to 85°C

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
Total
$10.25
USD
Quantity
Web Price
1
$0.205
150
$0.199
400
$0.193
1,000
$0.187
2,500+
$0.175