Manufacturer Part #
SML-LX0603SUGW-TR
Super Ultra Green 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 2.2 V PCB Chip SMT LED
Product Specification Section
Lumex SML-LX0603SUGW-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex SML-LX0603SUGW-TR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Diffused |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 45mcd |
Viewing Angle: | 140° |
Wavelength: | 574nm |
Rated Power: | 72mW |
Operating Temp Range: | -30°C to +80°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 0.6mm x L 1.6mm x W 0.8mm |
Moisture Sensitivity Level: | 4 |
Mounting Method: | Surface Mount |
Features & Applications
The SML-LX0603SUGW-TR is an green surface mount half moon solder terminal QuasarBrite LED. Lumex has been a global leader in the optoelectronics industry for 30 years , with the broadest range of high efficiency, high performance LEDs and LCDs in the industry.
Features:
- State-of-the-Art, High Brightness Chip Technology
- Choice of LED Colors and Lens FInishes
- Lead Frame / Lens Casting Reliability
- Easy-to-Solder Leads, Tin Finish
- Custom Solutions available
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
Pricing Section
Global Stock:
1,601
USA:
1,601
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.485
15
$0.405
100
$0.35
400
$0.31
2,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount