text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LX0402SUGC-TR

Green 0402 1 x 0.5 mm 120° Water Clear 45 mcd 2.2 V Surface Mount LED

Product Specification Section
Lumex SML-LX0402SUGC-TR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 45mcd
Viewing Angle: 120°
Wavelength: 574nm
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  0.5mm x L  1mm x W  0.5mm
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Features & Applications

The SML-LX0402SUGC-TR is an green surface mount QuasarBrite LED. Lumex has been a global leader in the optoelectronics industry for 30 years , with the broadest range of high efficiency, high performance LEDs and LCDs in the industry.

Features:

  • State-of-the-Art, High Brightness Chip Technology
  • Choice of LED Colors and Lens FInishes
  • Lead Frame / Lens Casting Reliability
  • Easy-to-Solder Leads, Tin Finish
  • Custom Solutions available

Applications:

  • Industrial Controls
  • Medical Eqiupment
  • Communications Equipment
  • Test and Measurement Equipment
  • Security Electronics
  • Life Safety Equipment
Pricing Section
Global Stock:
401
USA:
401
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.61
USD
Quantity
Web Price
1
$0.61
15
$0.515
50
$0.475
250
$0.42
1,000+
$0.37