text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-H12M8TT86

SML-H1 Series Green 0805 Clear 25 mcd 2.2 V Surface Mount Chip LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2344
Product Specification Section
ROHM SML-H12M8TT86 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
3,000
Germany (Online Only):
24,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$339.00
USD
Quantity
Web Price
3,000
$0.113
6,000
$0.111
9,000
$0.11
12,000
$0.109
15,000+
$0.106