text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-H12M8TT86

SML-H1 Series Green 0805 Clear 25 mcd 2.2 V Surface Mount Chip LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM SML-H12M8TT86 - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$298.80
USD
Quantity
Web Price
3,000
$0.0996
6,000
$0.0967
9,000+
$0.0938