Manufacturer Part #
SML-D12V8WT86
SML-D12 Series Red 0603 Diffused 40 mcd 2.2V Surface Mount LED
Product Specification Section
ROHM SML-D12V8WT86 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SML-D12V8WT86 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Diffused |
Forward Voltage: | 2.2V |
Forward (Drive) Current: | 20mA |
Intensity: | 40mcd |
Wavelength: | 635nm |
Rated Power: | 54mW |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$0.0652
15
$0.0564
50
$0.0529
250
$0.0486
1,000+
$0.0435
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount