text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-D12U1WT86

SML-D12 Series Red 0603 Diffused 63 mcd 2.2 V Surface Mount LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2305
Product Specification Section
ROHM SML-D12U1WT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 63mcd
Wavelength: 625nm
Rated Power: 54mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
411,000
USA:
54,000
Germany (Online Only):
357,000
663,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$126.60
USD
Quantity
Web Price
3,000
$0.0422
9,000
$0.0406
12,000
$0.0402
30,000
$0.0388
45,000+
$0.0376