text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-A12MTT86

SML-A12 Series Green 0605 Clear 40 mcd 2.1 V SMT EXCELED™ Side View LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2317
Product Specification Section
ROHM SML-A12MTT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Wavelength: 573nm
Rated Power: 65mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0605 (1611 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,000
USA:
21,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$405.00
USD
Quantity
Web Price
3,000
$0.135
6,000
$0.132
9,000+
$0.129