text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-811WTT86A

SML-811 Series Yellow 1305 Clear 28 mcd 1.95V Reverse Mount Chip LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code:
Product Specification Section
ROHM SML-811WTT86A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 1.95V
Forward (Drive) Current: 20mA
Intensity: 28mcd
Wavelength: 593nm
Rated Power: 62mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 1305 (3412 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$360.00
USD
Quantity
Web Price
3,000
$0.12
6,000+
$0.116