text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-811UTT86A

SML-811 Series Red 1305 Clear 22.4 mcd 1.95 V Reverse Mount Chip LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2438
Product Specification Section
ROHM SML-811UTT86A - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 1.95V
Forward (Drive) Current: 25mA
Intensity: 22.4mcd
Wavelength: 625nm
Rated Power: 62mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 1305 (3412 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
54,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$327.00
USD
Quantity
Web Price
3,000
$0.109
6,000
$0.106
9,000
$0.104
12,000
$0.103
15,000+
$0.0992