Manufacturer Part #
SML-310LTT86
SML-310 Series Red 0603 140° Clear 10 mcd 1.75 V Surface Mount Chip LED
Product Specification Section
ROHM SML-310LTT86 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SML-310LTT86 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Clear |
Forward Voltage: | 1.75V |
Forward (Drive) Current: | 25mA |
Intensity: | 10mcd |
Viewing Angle: | 140° |
Wavelength: | 660nm |
Rated Power: | 60mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Case Size: | 0603 (1608 Metric) |
Dimension: | H 1.6mm x L 0.8mm x W 0.8mm |
Mounting Method: | Surface Mount |
Features & Applications
The SML-310LTT86 is a Red color surfacemount mini-mold chip LED. It has a 140° Viewing Angle, Intensity of 10 mcd and a clear lens.
Features:
- Abundant color variations with diverse luminous intensity types
- 1608 standard size(1.6×0.8 mm, t=0.8 mm)
- Surface mount chip LED
Applications:
- Industrial lighting
- LED lighting solutions
Pricing Section
Global Stock:
18,000
USA:
18,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.0559
6,000
$0.0544
9,000
$0.0535
12,000
$0.0529
15,000+
$0.051
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount