text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-343MGT32

SLR-343 Series Green Ø3.1 mm 40° Clear 16 mcd 2.1V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLR-343MGT32 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 25mA
Intensity: 16mcd
Viewing Angle: 40°
Wavelength: 563nm
Rated Power: 75mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  5.4mm x D  3.8mm
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The SLR-343MGT32 is a small reflecting high brightness green color visual LED directly mountable on a printed circuit board (Ø 3 mm). It has a 40° viewing angle with green tinted diffused lens.

Features:

  • Circular Ø3, visual LED lamp
  • Pressur-release structure type
  • Viewing angle 2θ 1/2 : 40°
  • Competent to direct mount

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charger
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$548.00
USD
Quantity
Web Price
2,000
$0.141
4,000
$0.137
6,000
$0.136
8,000+
$0.133
Product Variant Information section