Manufacturer Part #
SLA-560MT3F
SLA-560 Series Green Ø5 mm 40° Clear 100 mcd 2.3 V Round Through Hole LED
Product Specification Section
ROHM SLA-560MT3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SLA-560MT3F - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 2.3V |
Forward (Drive) Current: | 25mA |
Intensity: | 100mcd |
Viewing Angle: | 40° |
Wavelength: | 563nm |
Rated Power: | 75mW |
Operating Temp Range: | -25°C to +85°C |
Storage Temperature Range: | -30°C to +100°C |
Dimension: | H 7.5mm x D 5.6mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$0.158
200
$0.153
500
$0.149
1,250
$0.144
3,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole