text.skipToContent text.skipToNavigation

Manufacturer Part #

SLA-560MT3F

SLA-560 Series Green Ø5 mm 40° Clear 100 mcd 2.3 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2423
Product Specification Section
ROHM SLA-560MT3F - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.3V
Forward (Drive) Current: 25mA
Intensity: 100mcd
Viewing Angle: 40°
Wavelength: 563nm
Rated Power: 75mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Dimension: H  7.5mm x D  5.6mm
Mounting Method: Through Hole
Features & Applications

The SLA-560MT3F is a 5 mm diameter yellowish-green color LED with water clear lens.

Features:

  • Viewing angle 2Θ 1/2 : 40°
  • High brightness
  • High reliability

Applications:

  • Automation
  • Hand held devices
  • Medical equipment
Pricing Section
Global Stock:
87,918
USA:
87,918
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.16
USD
Quantity
Web Price
1
$0.158
200
$0.153
500
$0.149
1,250
$0.144
3,000+
$0.135