text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A9975

LS E65F-CBEA-D1-3A4B-50-R33-Z

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code:
Product Specification Section
ams OSRAM Q65112A9975 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Super Red
Lens Type: Clear
Forward Voltage: 2.5V
Forward (Drive) Current: 70mA
Viewing Angle: 60°
Wavelength: 635nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
8000
Multiple Of:
2000
Total
$824.00
USD
Quantity
Web Price
2,000
$0.107
4,000
$0.105
6,000
$0.104
8,000
$0.103
10,000+
$0.10