text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A4802

LA E65F-T2V2-1-2A2B+DBFA-24-3A4B-A-R33-Z

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
ams OSRAM Q65112A4802 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Lens Type: Clear
Forward Voltage: 2.5V
Forward (Drive) Current: 70mA
Viewing Angle: 60°
Wavelength: 617nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Part Number Aliases: LA E65F-T2V2-1-2A2B+DBFA-24-3A4B-A-R33-Z
Package Style:  PLCC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,000
USA:
160,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.00
USD
Quantity
Web Price
2,000
$0.145
4,000
$0.142
6,000
$0.14
8,000+
$0.137
Product Variant Information section