text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65112A4700

LS E67F-Q2S1-1-3X4Y+ABBB-68-3A4A-R18-Z

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code: 2203
Product Specification Section
ams OSRAM Q65112A4700 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.15V
Forward (Drive) Current: 50mA
Viewing Angle: 120°
Wavelength: 633nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Part Number Aliases: LS E67F-Q2S1-1-3X4Y+ABBB-68-3A4A-R18-Z
Mounting Method: Surface Mount
Pricing Section
Global Stock:
144,000
USA:
144,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.40
USD
Quantity
Web Price
2,000
$0.0852
4,000
$0.0828
6,000
$0.0814
8,000
$0.0805
10,000+
$0.0775