Manufacturer Part #
Q65111A6057
LA E67F-R2T1-1-1+BBCB-24-1-R18
Product Specification Section
ams OSRAM Q65111A6057 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM Q65111A6057 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Amber |
Lens Type: | Diffused |
Forward Voltage: | 2.65V |
Forward (Drive) Current: | 70mA |
Viewing Angle: | 120° |
Wavelength: | 617nm |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
Part Number Aliases: | LA E67F-R2T1-1-1+BBCB-24-1-R18 |
Package Style: | PLCC-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,000
$0.0852
4,000
$0.0828
6,000
$0.0814
8,000
$0.0805
10,000+
$0.0775
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
PLCC-4
Mounting Method:
Surface Mount