text.skipToContent text.skipToNavigation

Manufacturer Part #

Q65111A6057

LA E67F-R2T1-1-1+BBCB-24-1-R18

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
ams OSRAM Q65111A6057 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Amber
Lens Type: Diffused
Forward Voltage: 2.65V
Forward (Drive) Current: 70mA
Viewing Angle: 120°
Wavelength: 617nm
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +100°C
Part Number Aliases: LA E67F-R2T1-1-1+BBCB-24-1-R18
Package Style:  PLCC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
158,000
USA:
158,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$170.40
USD
Quantity
Web Price
2,000
$0.0852
4,000
$0.0828
6,000
$0.0814
8,000
$0.0805
10,000+
$0.0775
Product Variant Information section