Manufacturer Part #
LTST-C191TBKT
Blue 130° Water Clear 605 nm 60 mcd 2 V LED Chip SMT (1.6 x 0.8 mm)
Product Specification Section
LITEON LTST-C191TBKT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTST-C191TBKT - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Blue |
Lens Type: | Clear |
Forward Voltage: | 3.8V |
Forward (Drive) Current: | 20mA |
Intensity: | 180mcd |
Viewing Angle: | 130° |
Wavelength: | 475nm |
Operating Temp Range: | -20°C to +80°C |
Storage Temperature Range: | -30°C to +100°C |
Dimension: | H 0.55mm x L 1.6mm x W 0.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
5,000
$0.0559
10,000
$0.0546
20,000
$0.0533
25,000
$0.0529
75,000+
$0.0503
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount