text.skipToContent text.skipToNavigation

Manufacturer Part #

L-H311006E

CBI

ECAD Model:
Mfr. Name: PARA LIGHT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
PARA LIGHT L-H311006E - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Diffused
Forward Voltage: 2.15V
Forward (Drive) Current: 20mA
Intensity: 35mcd
Wavelength: 590nm
Rated Power: 85|mW
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  5.08mm x L  8.5mm x W  4.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10000
Multiple Of:
10000
Total
$818.00
USD
Quantity
Web Price
10,000+
$0.0818
Product Variant Information section