text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-S42BTR

Standard LEDs - SMD Top View / 0402 / 1.0x0.5x0.4

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Inolux IN-S42BTR - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Red
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 100mcd
Viewing Angle: 120°
Wavelength: 625nm
Rated Power: 60mW
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +90°C
Case Size: 0402 (1005 Metric)
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$137.40
USD
Quantity
Web Price
3,000
$0.0458
9,000
$0.044
12,000
$0.0435
30,000
$0.0421
45,000+
$0.0407
Product Variant Information section