Manufacturer Part #
IN-PI554FCH
5050RGB LED 5x5x1.6mm 120° 750/1350/750 mcd 2.2/3.2/3.2V with Integrated IC
Product Specification Section
Inolux IN-PI554FCH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux IN-PI554FCH - Technical Attributes
Attributes Table
No of LEDs: | 3 |
Color: | Red / Green / Blue |
Lens Type: | Clear |
Forward Voltage: | 2.2V/3.2V/3.2V |
Forward (Drive) Current: | 12mA |
Intensity: | 750mcd/1350mcd/750mcd |
Wavelength: | 624nm/524nm/466nm |
Operating Temp Range: | -45°C to +85°C |
Storage Temperature Range: | -50°C to +150°C |
Case Size: | 2018 (5050 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
1,000
$0.235
2,000
$0.23
3,000
$0.23
5,000
$0.225
10,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount