text.skipToContent text.skipToNavigation

Manufacturer Part #

IN-PI20TATPRPGPB

Addressable Lighting series 3 LED Discrete - Red, Green, Blue (RGB) 2.00mm L x 2

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Date Code:
Product Specification Section
Inolux IN-PI20TATPRPGPB - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Forward (Drive) Current: 12mA
Intensity: 500mcd/700mcd/300mcd
Wavelength: 624nm/520nm/470nm
Operating Temp Range: -40°C to +80°C
Storage Temperature Range: -50°C to +80°C
Dimension: H  0.65mm x L  2mm x W  2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.18
USD
Quantity
Web Price
1
$0.178
250
$0.172
750
$0.166
2,500
$0.16
7,500+
$0.15