text.skipToContent text.skipToNavigation

Manufacturer Part #

APG0603SYC-TT

Yellow 0201 140° 30 mcd Clear 2.01 V Surface Mount Chip LED Lamp

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Date Code:
Product Specification Section
Kingbright APG0603SYC-TT - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow
Lens Type: Clear
Forward Voltage: 2.01V
Forward (Drive) Current: 10mA
Intensity: 30mcd
Viewing Angle: 140°
Wavelength: 589nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,842.00
USD
Quantity
Web Price
4,000
$0.0966
8,000+
$0.0921