text.skipToContent text.skipToNavigation

Manufacturer Part #

VDMR10A0

VDMR10 Series Super Red 7 Segment 631 nm SMT Display 10 mm Common Anode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VDMR10A0 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.39in
Color: Red
Common Pin Value: Anode
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1600
Multiple Of:
800
Total
$1,096.00
USD
Quantity
Web Price
800
$0.70
1,600
$0.685
2,400
$0.675
3,200
$0.67
4,000+
$0.65
Product Variant Information section