text.skipToContent text.skipToNavigation

Manufacturer Part #

TDSO5160

Single Digit Seven Segment Orange / Red 0.51 inch 5 mcd 625 nm LED Display

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Vishay TDSO5160 - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.51in
Color: Orange / Red
Common Pin Value: Cathode
No of Digits: 1
Character Size: 7.4 x 13 mm
Wavelength: 625nm
Average Forward Current-Max: 25mA
Forward Voltage: 3V
Operating Temperature: -40°C to +85°C
Intensity: 5mcd
Power Dissipation: 550mW
Dimension: L  17.5mm x W  12.25mm x H  7mm
Pricing Section
Global Stock:
200
Germany (Online Only):
200
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$41.60
USD
Quantity
Web Price
40
$1.04
160
$0.985
600
$0.94
1,000
$0.925
2,000+
$0.875
Product Variant Information section