Manufacturer Part #
TDSO3160
Single Digit Seven Segment Orange / Red 0.39 inch 4.5 mcd 625 nm LED Display
Product Specification Section
Vishay TDSO3160 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TDSO3160 - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.39in |
Color: | Orange / Red |
Common Pin Value: | Cathode |
No of Digits: | 1 |
Character Size: | 6 x 10 mm |
Wavelength: | 625nm |
Average Forward Current-Max: | 20mA |
Forward Voltage: | 3V |
Operating Temperature: | -40°C to +85°C |
Intensity: | 4.5mcd |
Power Dissipation: | 480mW |
Dimension: | L 12.6mm x W 9.45mm x H 7mm |
Pricing Section
Global Stock:
326
Germany (Online Only):
326
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$1.04
50
$0.995
150
$0.955
500
$0.915
1,500+
$0.845
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube