Manufacturer Part #
TDSG1150
TDS Series Seven Segment Green 0.28" Common Anode LED Display
Product Specification Section
Vishay TDSG1150 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay TDSG1150 - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.28in |
Color: | Green |
Common Pin Value: | Anode |
No of Digits: | 1 |
Wavelength: | 565nm |
Average Forward Current-Max: | 17mA |
Forward Voltage: | 2.4V |
Operating Temperature: | -40°C to +85°C |
Power Dissipation: | 400mW |
Dimension: | L 9.9mm x W 7.4mm x H 6mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
50
$0.795
150
$0.76
250
$0.745
750
$0.715
1,250+
$0.685
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole