Manufacturer Part #
LTD-6910HR
Dual Digit Seven Segment High Efficiency Red 0.56" Common Anode Display
Product Specification Section
LITEON LTD-6910HR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
LITEON LTD-6910HR - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.56in |
Color: | Red |
Common Pin Value: | Anode |
Mounting Method: | Through Hole |
Features & Applications
The LTD-6910HR is a (14.22 mm) inch digit height dual digit seven segment display. This device utilizes high efficiency red LED chips, which are made from GaAsP on a transparent GaP substrate, and has a red face and red segments.
Features:
- 0.56 inch (10.0 mm) Digit height
- Continuous uniform segments
- Low power requirement
- Excellent characters appearance
- High brightness & high contrast
- Wide viewing angle
- Solid state reliability
- Categorized for luminous intensity
- Lead-free package
Pricing Section
Global Stock:
5,425
USA:
5,425
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$0.765
40
$0.735
125
$0.705
250
$0.685
750+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole