text.skipToContent text.skipToNavigation

Manufacturer Part #

LF-3011MA

LF-3011 Series Green 563 nm 10 mcd 2.1 V Single Digit Seven Segment Display

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM LF-3011MA - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.31in
Color: Green
Common Pin Value: Anode
No of Digits: 1
Wavelength: 563nm
Average Forward Current-Max: 20mA
Forward Voltage: 2.1V
Operating Temperature: -25°C to +75°C
Intensity: 10mcd
Power Dissipation: 480mW
Dimension: L  11mm x W  6.8mm x H  5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,370.00
USD
Quantity
Web Price
1,000+
$2.37
Product Variant Information section