Manufacturer Part #
LA-601BL
Single Digit Seven Segment Blue 0.57" Common Cathode Through Hole LED Display
Product Specification Section
ROHM LA-601BL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM LA-601BL - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.57in |
Color: | Blue |
Common Pin Value: | Cathode |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$9.91
4
$9.79
15
$9.67
40
$9.58
100+
$9.44
Product Variant Information section
Available Packaging
Package Qty:
60 per Bag
Mounting Method:
Through Hole