text.skipToContent text.skipToNavigation

Manufacturer Part #

LA-601BB

Single Digit Seven Segment Blue 0.57" Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM LA-601BB - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.57in
Color: Blue
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$1,682.40
USD
Quantity
Web Price
60+
$14.02
Product Variant Information section