text.skipToContent text.skipToNavigation

Manufacturer Part #

LA-401AD

Single Digit Seven Segment Red 0.4" Common Anode Through Hole LED Display

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM LA-401AD - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.4in
Color: Red
Common Pin Value: Anode
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
360
Multiple Of:
120
Total
$644.40
USD
Quantity
Web Price
1
$1.92
25
$1.87
75
$1.82
150
$1.79
400+
$1.70
Product Variant Information section