Manufacturer Part #
INND-TS56RAB
2 V 20mA 644nm Red Common Anode 0.56” Through Hole Single Digit Display
Product Specification Section
Inolux INND-TS56RAB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Inolux INND-TS56RAB - Technical Attributes
Attributes Table
Display Type: | Seven Segment |
Digit/Alpha/Matrix Size: | 0.56in |
Color: | Red |
Common Pin Value: | Anode |
No of Digits: | 1 |
Wavelength: | 644nm |
Average Forward Current-Max: | 25mA |
Forward Voltage: | 2V |
Operating Temperature: | -35°C to +85°C |
Intensity: | 30mcd |
Power Dissipation: | 70mW |
Dimension: | L 19mm x W 12.6mm x H 8mm |
Package Style: | DIP-10 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
1
$0.45
100
$0.435
300
$0.42
1,000
$0.40
3,000+
$0.375
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
DIP-10
Mounting Method:
Through Hole