text.skipToContent text.skipToNavigation

Manufacturer Part #

INND-TS56BCB

LED Displays Accessories Blue 7 Segment Display

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux INND-TS56BCB - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Blue
Common Pin Value: Cathode
No of Digits: 1
Wavelength: 465nm
Average Forward Current-Max: 30mA
Forward Voltage: 3.2V
Operating Temperature: -35°C to +85°C
Intensity: 27mcd
Power Dissipation: 114mW
Dimension: L  19mm x W  12.6mm x H  8mm
Package Style:  DIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
105
Total
$265.00
USD
Quantity
Web Price
1
$0.715
4
$0.655
15
$0.60
25
$0.58
50+
$0.53
Product Variant Information section