text.skipToContent text.skipToNavigation

Manufacturer Part #

INND-SS56WAG

7 Segment Display, CA, Single Digit "0.56", Grey Face

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux INND-SS56WAG - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.56in
Color: Grey
Common Pin Value: Anode
Forward Voltage: 3.2V
Operating Temperature: -40°C to +105°C
Intensity: 60mcd
Power Dissipation: 114mW
Dimension: W  12.4mm x H  19mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,318.75
USD
Quantity
Web Price
750+
$0.885
Product Variant Information section