text.skipToContent text.skipToNavigation

Manufacturer Part #

INND-SS30RAB

LED Displays & Accessories Red 7 Segment Display

ECAD Model:
Mfr. Name: Inolux
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inolux INND-SS30RAB - Technical Attributes
Attributes Table
Display Type: Seven Segment
Digit/Alpha/Matrix Size: 0.3in
Color: Red
Common Pin Value: Anode
No of Digits: 1
Wavelength: 644nm
Average Forward Current-Max: 25mA
Forward Voltage: 2V
Operating Temperature: -40°C to +105°C
Intensity: 5mcd
Power Dissipation: 70mW
Dimension: L  12mm x W  7.3mm x H  3.15mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$2,550.00
USD
Quantity
Web Price
1,000
$0.54
2,000
$0.53
3,000
$0.52
4,000+
$0.51
Product Variant Information section