text.skipToContent text.skipToNavigation

Manufacturer Part #

C19308_SOCKET-B-35-I

Base part|round|35.0mm (D)|3.50mm(H)

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
LEDiL C19308_SOCKET-B-35-I - Technical Attributes
Attributes Table
Type: Module Base
Shape: Circular
Color: White
Material: Polybutylene Terephthalate
Accessory Used For: LED
Dimension: H  3.5mm
Mounting Method: Screw Mount
Pricing Section
Global Stock:
60
Germany (Online Only):
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$12.45
USD
Quantity
Web Price
30
$0.415
300
$0.39
900
$0.38
3,750
$0.365
9,000+
$0.34
Product Variant Information section