Manufacturer Part #
VOH260A-X006
VOH260A Series Single Channel 10MBd 50mA Open Drain Optocoupler DIP-8
Product Specification Section
Vishay VOH260A-X006 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VOH260A-X006 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5000V |
Output Voltage-Max: | 7V |
Directional: | Uni-Directional |
Data Rate: | 10Mbps |
Propagation Delay: | 100ns |
Forward Voltage: | 1.38V |
Reverse Voltage-Max [Vrrm]: | 5V |
Average Forward Current-Max: | 10mA |
Power Dissipation: | 40mW |
Output Type: | Open Drain |
Operating Temp-Max: | 110°C |
Storage Temperature Range: | -55°C to +125°C |
Package Style: | DIP-8 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
2,000
$0.51
4,000
$0.50
6,000
$0.495
8,000
$0.49
10,000+
$0.475
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Package Style:
DIP-8
Mounting Method:
Through Hole