text.skipToContent text.skipToNavigation

Manufacturer Part #

TCMT1100

TCMT Series Single Channel 3750 V SMT Phototransistor Optocoupler - SSOP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Vishay TCMT1100 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
Directional: Uni-Directional
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 100mW
Output Type: Phototransistor
CTR-Min: 50%
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SSOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75,000
USA:
42,000
Germany (Online Only):
33,000
186,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$468.00
USD
Quantity
Unit Price
3,000
$0.156
6,000
$0.154
9,000
$0.153
12,000
$0.152
15,000+
$0.15
Product Variant Information section