text.skipToContent text.skipToNavigation

Manufacturer Part #

TCLT1600

TCLT1600 Series Single Channel 5000 Vrms Phototransistor Optocoupler - SOP-4L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1907
Product Specification Section
Vishay TCLT1600 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
CTR-Min: 80%
Operating Temp-Max: 100°C
Package Style:  SOP-4L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
362
Germany (Online Only):
362
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.63
USD
Quantity
Web Price
1
$0.63
15
$0.54
75
$0.49
300
$0.44
1,500+
$0.39
Product Variant Information section