text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6186-5T

SFH6186 Series Single Channel 55V 5300Vrms SMT Phototransistor Optocoupler SMD-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Vishay SFH6186-5T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 55V
CTR-Min: 250%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
65,000
Germany (Online Only):
65,000
55,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$235.00
USD
Quantity
Web Price
1,000
$0.235
2,000
$0.23
4,000
$0.225
5,000
$0.225
15,000+
$0.215
Product Variant Information section