Manufacturer Part #
SFH617A-2X016
DIP-4 CPL 63-125%
Product Specification Section
Vishay SFH617A-2X016 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SFH617A-2X016 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5300V |
Output Voltage-Max: | 70V |
Directional: | Uni-Directional |
Forward Voltage: | 1.35V |
Reverse Voltage-Max [Vrrm]: | 6V |
Average Forward Current-Max: | 60mA |
Power Dissipation: | 150mW |
Output Type: | Phototransistor |
CTR-Min: | 63% |
Operating Temp-Max: | 110°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | DIP-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,200
Germany (Online Only):
1,200
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
100
$0.133
400
$0.13
1,500
$0.127
4,000
$0.124
10,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
DIP-4
Mounting Method:
Through Hole