Manufacturer Part #
SFH6156-3T
SFH6156 Series Single Channel 70V 5300Vrms SMT Phototransistor Optocoupler DIP-4
Product Specification Section
Vishay SFH6156-3T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SFH6156-3T - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 5300V |
Output Voltage-Max: | 70V |
CTR-Min: | 100% |
Operating Temp-Max: | 100°C |
Package Style: | DIP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1,000
$0.122
3,000
$0.118
4,000
$0.117
10,000
$0.114
15,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount