text.skipToContent text.skipToNavigation

Manufacturer Part #

SFH6106-3T

SFH6106 Series 70 Vce 5.3 kV Phototransistor Output Optocoupler 4 Pin SMT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Vishay SFH6106-3T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
52,000
USA:
1,000
Germany (Online Only):
51,000
22,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$255.00
USD
Quantity
Web Price
1,000
$0.255
3,000
$0.25
4,000
$0.245
10,000
$0.24
15,000+
$0.235
Product Variant Information section