text.skipToContent text.skipToNavigation

Manufacturer Part #

PVI1050NS-TPBF

PVI-N Series 10 V 8 uA 2 Channel Photovoltaic Isolator SMT - DIP-8

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon PVI1050NS-TPBF - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 2500V
Output Voltage-Max: 8V
Operating Temp-Max: 85°C
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The PVI1050NS-TPBF is a dual channel photovoltaic isolator, generates an electrically isolated DC voltage upon receipt of a DC input signal. It is capable of directly driving gates of power MOSFETs or IGBTs

This device is ideally suited for applications requiring high current and/or high voltage switching with optical isolation between the low-level driving circuitry and high-energy or high-voltage load circuits. It utilizes a monolithic integrated circuit photovoltaic generator of novel construction as its output.

Features:

  • Isolated voltage source
  • Monolithic construction
  • Up to 8 μA output
  • Dual output
  • Solid state reliability

Applications:

  • Load distribution
  • Industrial controls
  • Current to voltage conversion
  • Custom solid state relay

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
750
Multiple Of:
750
Total
$4,117.50
USD
Quantity
Web Price
750+
$5.49
Product Variant Information section