Manufacturer Part #
PS2833-1-F3-A
4PIN SSOP DARLINGTON T/R
Product Specification Section
Renesas PS2833-1-F3-A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas PS2833-1-F3-A - Technical Attributes
Attributes Table
No of Channels: | 1 |
Isolation Voltage-RMS: | 2500V |
Output Voltage-Max: | 350V |
Forward Voltage: | 1.2V |
Average Forward Current-Max: | 50mA |
Output Type: | Darlington |
CTR-Min: | 400% |
Operating Temp-Max: | 100°C |
Package Style: | SOIC-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
3,500+
$0.815
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
SOIC-4
Mounting Method:
Surface Mount